
NTHBR11A1111SR | |
|---|---|
DigiKey Part Number | 664-NTHBR11A1111SRTR-ND - Tape & Reel (TR) 664-NTHBR11A1111SRCT-ND - Cut Tape (CT) 664-NTHBR11A1111SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHBR11A1111SR |
Description | NETBRIDGE+, 1X1, R/A, UNSEAL, DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.087" (2.20mm) |
Series | Insulation Height 0.394" (10.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 10 | €1.63700 | €16.37 |
| 100 | €1.39080 | €139.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.30368 | €325.92 |
| 500 | €1.24144 | €620.72 |
| 750 | €1.20641 | €904.81 |
| 1.250 | €1.16372 | €1,454.65 |
| 1.750 | €1.13643 | €1,988.75 |
| 2.500 | €1.10821 | €2,770.52 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.31600 |

