
MRJ258A21BP | |
|---|---|
DigiKey Part Number | 664-MRJ258A21BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ258A21BP |
Description | MRJ258A21BP-MRJSERIESPANELGASKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | LED Color Does Not Contain LED |
Packaging Bag | Tab Direction Down |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 1 | Housing Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.66600 | €6.66 |
| 25 | €0.62440 | €15.61 |
| 60 | €0.58700 | €35.22 |
| 120 | €0.55892 | €67.07 |
| 300 | €0.52387 | €157.16 |
| 540 | €0.50259 | €271.40 |
| 1.020 | €0.48052 | €490.13 |
| 2.520 | €0.45081 | €1,136.04 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.93600 |

