Image for MDBRE09SEJN0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDBRE09SEJN0

DigiKey Part Number
MDBRE09SEJN0-ND
Manufacturer
Manufacturer Product Number
MDBRE09SEJN0
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
MDBRE09SEJN0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Zinc, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Tray
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
200V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 105°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
48€16.74292€803.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.74292
Unit Price with VAT:€20.09150