Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L77TSEH09SOL2RM5C309 | |
|---|---|
DigiKey Part Number | L77TSEH09SOL2RM5C309-ND |
Manufacturer | |
Manufacturer Product Number | L77TSEH09SOL2RM5C309 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TSEH09SOL2RM5C309 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661556513 | HARTING | 189 | 1195-2528-ND | €5.65000 | Similar |
| 172-E09-213R001 | NorComp Inc. | 1.200 | 1509FNEA-ND | €3.47000 | Similar |
| 172-E09-213R011 | NorComp Inc. | 1.096 | 2509FEA-ND | €4.48000 | Similar |
| 172-E09-213R021 | NorComp Inc. | 860 | 3509FEA-ND | €4.48000 | Similar |
| 172-E09-213R031 | NorComp Inc. | 359 | 4509FEA-ND | €4.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 567 | €1.45213 | €823.36 |
| Unit Price without VAT: | €1.45213 |
|---|---|
| Unit Price with VAT: | €1.74256 |








