



L717DB25PMP10 | |
|---|---|
DigiKey Part Number | 2266-L717DB25PMP10-ND |
Manufacturer | |
Manufacturer Product Number | L717DB25PMP10 |
Description | CONN D-SUB PLUG 25POS IDC |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents, Strain Relief |
Connector Type Plug, Male Pins | Voltage Rating 500V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polyester, Thermoplastic |
Mounting Type | Wire Gauge 24-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Discrete Wire |


