Similar
Similar
Similar
Similar



L17H2EE0120 | |
|---|---|
DigiKey Part Number | L17H2EE0120-ND |
Manufacturer | |
Manufacturer Product Number | L17H2EE0120 |
Description | CONN D-SUB RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37, 37 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H2EE0120 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 4 (DC, C); 4 (DC, C) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164A16119X | Amphenol CONEC | 0 | 164A16119X-ND | €55.87500 | Similar |
| 164A16199X | Amphenol CONEC | 0 | 626-164A16199X-ND | €55.87500 | Similar |
| 164A20109X | Amphenol CONEC | 0 | 626-164A20109X-ND | €52.27900 | Similar |
| 164A20189X | Amphenol CONEC | 0 | 626-164A20189X-ND | €52.27900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.55110 | €555.11 |
| Unit Price without VAT: | €5.55110 |
|---|---|
| Unit Price with VAT: | €6.66132 |


