


L177HRA26SVFM | |
|---|---|
DigiKey Part Number | L177HRA26SVFM-ND |
Manufacturer | |
Manufacturer Product Number | L177HRA26SVFM |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
EDA/CAD Models | L177HRA26SVFM Models |
Category | Contact Type Signal |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Mating Side, Female Screwlock (M3) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 100µin (2.54µm) |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 26 | Color Black |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) High Density | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €1.86186 | €260.66 |
| Unit Price without VAT: | €1.86186 |
|---|---|
| Unit Price with VAT: | €2.23423 |

