MFR Recommended

HSDNCRPPCB19B | |
|---|---|
DigiKey Part Number | HSDNCRPPCB19B-ND |
Manufacturer | |
Manufacturer Product Number | HSDNCRPPCB19B |
Description | CONN HSD+0 R/A PLUG C CODE |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNCRPPCB19B Models |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tray | Housing Color Blue |
Part Status Obsolete | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 100 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSDNCRPPCB18A | Amphenol CS (Commercial Products) | 411 | 664-HSDNCRPPCB18ACT-ND | €1.98000 | MFR Recommended |












