
HE11-RDA-110-4-CT | |
|---|---|
DigiKey Part Number | HE11-RDA-110-4-CT-ND |
Manufacturer | |
Manufacturer Product Number | HE11-RDA-110-4-CT |
Description | CONN VHDCI RCPT 68P EDGE MT SLDR |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector VHDCI Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, Straddle Mount |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Type VHDCI |
Connector Style Outer Shroud Contacts | Features Shielded |
Connector Type Receptacle | Contact Finish Gold |
Number of Positions 68 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |

