USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB311538FRHR

DigiKey Part Number
664-GSB311538FRHRTR-ND - Tape & Reel (TR)
664-GSB311538FRHRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GSB311538FRHR
Description
USB3.0, A, RECEPTACLE, RIGHT ANG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB311538FRHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-55°C ~ 85°C
Series
Number of Ports
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A), Stacked
Shielding
Shielded
Number of Contacts
18
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
SUS301
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.31000€2.31
10€1.96200€19.62
25€1.83880€45.97
50€1.75100€87.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
120€1.64592€197.51
240€1.56733€376.16
360€1.52311€548.32
600€1.46920€881.52
840€1.43474€1,205.18
1.200€1.39910€1,678.92
Manufacturers Standard Package
Unit Price without VAT:€2.31000
Unit Price with VAT:€2.77200