USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMCB05821134CHR

DigiKey Part Number
664-GMCB05821134CHRTR-ND - Tape & Reel (TR)
664-GMCB05821134CHRCT-ND - Cut Tape (CT)
664-GMCB05821134CHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMCB05821134CHR
Description
MICRO USB AB 5POS RIGHT ANGLE SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GMCB05821134CHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1A, 1.8A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB - micro AB
Mating Cycles
10000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.50900€5.09
25€0.47720€11.93
50€0.45440€22.72
100€0.43270€43.27
250€0.40552€101.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.37353€298.82
1.600€0.35569€569.10
2.400€0.34566€829.58
4.000€0.33343€1,333.72
5.600€0.32561€1,823.42
8.000€0.31752€2,540.16
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.72000