


G98V15312HR | |
|---|---|
DigiKey Part Number | 664-G98V15312HRTR-ND - Tape & Reel (TR) 664-G98V15312HRCT-ND - Cut Tape (CT) 664-G98V15312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G98V15312HR |
Description | MCIO, V/T, 95OHM, 50 PIN, 30U", |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G98V15312HR Models |
Category | Pitch 0.024" (0.60mm) |
Manufacturer Amphenol ICC (Commercial Products) | Read Out Dual |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 25 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.83000 | €4.83 |
| 10 | €4.10400 | €41.04 |
| 25 | €3.84680 | €96.17 |
| 50 | €3.66300 | €183.15 |
| 100 | €3.48810 | €348.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.32160 | €664.32 |
| 400 | €3.16313 | €1,265.25 |
| 600 | €3.07395 | €1,844.37 |
| 1.000 | €2.96522 | €2,965.22 |
| 1.400 | €2.89572 | €4,054.01 |
| 2.000 | €2.82385 | €5,647.70 |
| Unit Price without VAT: | €4.83000 |
|---|---|
| Unit Price with VAT: | €5.79600 |

