
G861B10212T9P1HR | |
|---|---|
DigiKey Part Number | 664-G861B10212T9P1HR-ND |
Manufacturer | |
Manufacturer Product Number | G861B10212T9P1HR |
Description | PROTECT HEADER 2.0MM PITCH STR,2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G861B10212T9P1HR Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tray | Insulation Height 0.256" (6.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 100VAC/DC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.14400 | €11.44 |
| 100 | €0.97230 | €97.23 |
| 500 | €0.86786 | €433.93 |
| 1.000 | €0.82643 | €826.43 |
| 6.732 | €0.72246 | €4,863.60 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

