
G8611212AS2HR | |
|---|---|
DigiKey Part Number | 664-G8611212AS2HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G8611212AS2HR |
Description | PROTECT HEADER 2.0MM PITCH R/A D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G8611212AS2HR Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.071" (1.80mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 100VAC/DC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.57354 | €3,441.24 |
| Unit Price without VAT: | €0.57354 |
|---|---|
| Unit Price with VAT: | €0.68825 |

