Similar
Similar
Similar

G832MB110403022HR | |
|---|---|
DigiKey Part Number | 664-G832MB110403022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB110403022HR |
Description | BTB 40P P=0.8MM PLUG H=5.7MM GOL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB110403022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 8mm, 10mm, 14mm, 18mm |
Number of Positions 40 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB110403322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB110403322HRTR-ND | €1.37167 | Similar |
| G832MB130403022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB130403022HRTR-ND | €0.95690 | Similar |
| G832MB130403322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB130403322HRTR-ND | €1.37167 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.95690 | €2,870.70 |
| Unit Price without VAT: | €0.95690 |
|---|---|
| Unit Price with VAT: | €1.14828 |




