
FCE17E09AD210G | |
|---|---|
DigiKey Part Number | 664-FCE17E09AD210G-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09AD210G |
Description | FILTERED D-SUB, 9PIN, ADAPTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Filter |
Manufacturer Amphenol ICC (Commercial Products) | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Convert To (Adapter End) D-Sub, 9 Pin Female | Current Rating (Amps) 5 A |
Convert From (Adapter End) D-Sub, 9 Pin Male | Housing Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €21.78833 | €1,307.30 |
| Unit Price without VAT: | €21.78833 |
|---|---|
| Unit Price with VAT: | €26.14600 |

