Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17E09PB2E0 | |
|---|---|
DigiKey Part Number | FCC17E09PB2E0-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09PB2E0 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09PB2E0 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.405" (10.29mm) |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09661226801 | HARTING | 80 | 1195-4987-ND | €5.07000 | Similar |
| 09661226802 | HARTING | 67 | 1195-4988-ND | €7.39000 | Similar |
| 09661227801 | HARTING | 77 | 1195-4989-ND | €6.82000 | Similar |
| 09661227802 | HARTING | 0 | 09661227802-ND | €4.83070 | Similar |
| 09661626811 | HARTING | 160 | 1195-2529-ND | €6.01000 | Similar |













