Similar

10099113-102LF | |
|---|---|
DigiKey Part Number | 10099113-102LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10099113-102LF |
Description | CONN QSFP+ RCPT 38POS SLD RA SMD |
Customer Reference | |
Detailed Description | 38 Position QSFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP+ | Base Product Number |
Number of Positions 38 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1R382000 | Amphenol CS (Commercial Products) | 886 | 664-FS1R382000CT-ND | €2.95000 | Similar |


