
6STD15SAR99E20X | |
|---|---|
DigiKey Part Number | 6STD15SAR99E20X-ND |
Manufacturer | |
Manufacturer Product Number | 6STD15SAR99E20X |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder | Base Product Number |
Shell Material, Finish Copper Alloy, Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €16.28800 | €488.64 |
| Unit Price without VAT: | €16.28800 |
|---|---|
| Unit Price with VAT: | €19.54560 |

