Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

43-18910 | |
|---|---|
DigiKey Part Number | 626-43-18910-ND |
Manufacturer | |
Manufacturer Product Number | 43-18910 |
Description | SAL-45S-RS8.33-RS8.33-0,3/GD/014 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €26.80167 | €804.05 |
| Unit Price without VAT: | €26.80167 |
|---|---|
| Unit Price with VAT: | €32.16200 |




