
242A26940X | |
|---|---|
DigiKey Part Number | 242A26940X-ND |
Manufacturer | |
Manufacturer Product Number | 242A26940X |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Series | Ingress Protection IP20 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
Shell Material, Finish Steel, Tin Plated |

