
17-200921 | |
|---|---|
DigiKey Part Number | 17-200921-ND |
Manufacturer | |
Manufacturer Product Number | 17-200921 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €9.72800 | €97.28 |
| Unit Price without VAT: | €9.72800 |
|---|---|
| Unit Price with VAT: | €11.67360 |

