
165X11419X | |
|---|---|
DigiKey Part Number | 165X11419X-ND |
Manufacturer | |
Manufacturer Product Number | 165X11419X |
Description | CONN BACKSHELL 25P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 25pos and HD44pos |
Manufacturer Amphenol CONEC | Cable Type Round |
Series | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color Black |
Compatible Shell Size B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €3.57240 | €178.62 |
| Unit Price without VAT: | €3.57240 |
|---|---|
| Unit Price with VAT: | €4.28688 |

