
164A12499X | |
|---|---|
DigiKey Part Number | 164A12499X-ND |
Manufacturer | |
Manufacturer Product Number | 164A12499X |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 4 (DC, C) |
Series | Contact Type Signal |
Packaging Box | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | €16.59933 | €497.98 |
| Unit Price without VAT: | €16.59933 |
|---|---|
| Unit Price with VAT: | €19.91920 |

