
164A12479X | |
|---|---|
DigiKey Part Number | 164A12479X-ND |
Manufacturer | |
Manufacturer Product Number | 164A12479X |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 2 (DA, A) |
Series | Contact Type Signal |
Packaging Box | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €8.10920 | €405.46 |
| Unit Price without VAT: | €8.10920 |
|---|---|
| Unit Price with VAT: | €9.73104 |

