Image for 15-002223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-002223

DigiKey Part Number
15-002223-ND
Manufacturer
Manufacturer Product Number
15-002223
Description
CONN D-SUB HD PLG 62POS R/A SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.220" (5.60mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
60V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€54.07520€1,351.88
Manufacturers Standard Package
Unit Price without VAT:€54.07520
Unit Price with VAT:€64.89024