D-Sub Contact Female Socket Gold Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132C12049X

DigiKey Part Number
626-1884-ND
Manufacturer
Manufacturer Product Number
132C12049X
Description
CONN D-SUB SOCKET SLDR GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold Solder Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.58000€3.58
10€3.03800€30.38
25€2.84680€71.17
50€2.71080€135.54
100€2.58130€258.13
300€2.38880€716.64
500€2.30424€1,152.12
1.000€2.19431€2,194.31
2.500€2.05708€5,142.70
Manufacturers Standard Package
Unit Price without VAT:€3.58000
Unit Price with VAT:€4.29600