
TMB-E4F2-1L1-01 | |
|---|---|
DigiKey Part Number | 2317-TMB-E4F2-1L1-01-ND |
Manufacturer | |
Manufacturer Product Number | TMB-E4F2-1L1-01 |
Description | 2.4MM STRAIGHT JACK, EDGE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | TMB-E4F2-1L1-01 Models |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polychlorotrifluoroethylene (PCTFE) |
Shield Termination Screw | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1621-60075 | Amphenol SV Microwave | 44 | 1678-1621-60075-ND | €81.29000 | Parametric Equivalent |
| RF240EJ | Bulgin | 23 | 708-RF240EJ-ND | €153.23000 | Parametric Equivalent |
| SM02FS001 | WITHWAVE CO LTD | 35 | 3546-SM02FS001-ND | €40.54000 | Parametric Equivalent |
| SM02FS002 | WITHWAVE CO LTD | 25 | 3546-SM02FS002-ND | €40.54000 | Parametric Equivalent |
| SM02FS003 | WITHWAVE CO LTD | 29 | 3546-SM02FS003-ND | €40.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.92000 | €51.92 |
| 10 | €44.46200 | €444.62 |
| Unit Price without VAT: | €51.92000 |
|---|---|
| Unit Price with VAT: | €62.30400 |

