Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/02-BP | |
|---|---|
DigiKey Part Number | 4305-M83513/02-BP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/02-BP |
Description | MICRO-D, 15 RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel, Passivated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/02-BC | Molex | 0 | 4134-M83513/02-BC-ND | €197.78000 | Parametric Equivalent |
| M83513/02-BN | Molex | 0 | 4134-M83513/02-BN-ND | €159.93000 | Parametric Equivalent |
| M83513/02-BP | Molex | 0 | 4134-M83513/02-BP-ND | €369.76250 | Parametric Equivalent |
| MM-222-015-2A3-0000-900 | Molex | 0 | 4134-MM-222-015-2A3-0000-900-ND | €243.17000 | Parametric Equivalent |
| MM-223-015-2A3-0000 | Molex | 0 | 4134-MM-223-015-2A3-0000-ND | €208.55333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €264.38600 | €1,321.93 |
| Unit Price without VAT: | €264.38600 |
|---|---|
| Unit Price with VAT: | €317.26320 |



