


MP-64RJ4528GY-005 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GY-005-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GY-005 |
Description | UTP SLIM CAT6 28AWG YELLOW 5FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (ARJ45, Ethernet, Split Pairs) |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.71000 | €5.71 |
| 10 | €4.85000 | €48.50 |
| 25 | €4.54600 | €113.65 |
| 50 | €4.32880 | €216.44 |
| 100 | €4.12220 | €412.22 |
| 250 | €3.86416 | €966.04 |
| 500 | €3.67982 | €1,839.91 |
| 1.000 | €3.50432 | €3,504.32 |
| 2.500 | €3.28522 | €8,213.05 |
| Unit Price without VAT: | €5.71000 |
|---|---|
| Unit Price with VAT: | €6.85200 |

