Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP-64RJ4528GB-013 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GB-013-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GB-013 |
Description | UTP SLIM CAT6 28AWG BLUE 13FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.00' (3.96m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 13.00' (3.96m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ45UNNB-013 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNB-013-ND | €10.12000 | Parametric Equivalent |
| N201L-04M-BL | Eaton Tripp Lite | 9 | 95-N201L-04M-BL-ND | €13.69000 | Parametric Equivalent |
| UTPSPL4MBUY | Panduit Corp | 0 | 298-UTPSPL4MBUY-ND | €19.20800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.24400 |




