


MP-5XRJ45UNNE-015 | |
|---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNE-015-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNE-015 |
Description | CAT 5E UTP XOVER RJ45 BEIGE 15' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Beige |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Crossover |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.67000 | €9.67 |
| 10 | €8.22100 | €82.21 |
| 25 | €7.70640 | €192.66 |
| 50 | €7.33820 | €366.91 |
| 100 | €6.98800 | €698.80 |
| 250 | €6.55068 | €1,637.67 |
| 500 | €6.23830 | €3,119.15 |
| 1.000 | €5.94089 | €5,940.89 |
| Unit Price without VAT: | €9.67000 |
|---|---|
| Unit Price with VAT: | €11.60400 |

