
TM2PB-AU | |
|---|---|
DigiKey Part Number | 889-TM2PB-AU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | TM2PB-AU |
Description | 1/4" PHONE STR MONO PLASTIC BLAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | TM2PB-AU Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder Eyelet(s) |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -25°C ~ 75°C |
Part Status Active | Current Rating (Amps) 10 A |
Connector Type Phone Plug | Mating Length/Depth 1.202" (30.53mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Gold, Black |
Industry Recognized Mating Diameter | Housing Material Zinc Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.09670 | €1,229.01 |
| Unit Price without VAT: | €4.09670 |
|---|---|
| Unit Price with VAT: | €4.91604 |

