
RJD32U1-0050 | |
|---|---|
DigiKey Part Number | 889-3387-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJD32U1-0050 |
Description | CBL ASSY USB-A M TO RJ45 F 1.64' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to RJ45 Female 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Amphenol Audio | Cable Type Round |
Series | Color Black |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Usage Industrial Environments - IP40 |
Connector Type USB A Male Plug to RJ45 Female | Base Product Number |

