
RJD2103-0050 | |
|---|---|
DigiKey Part Number | 889-3384-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | RJD2103-0050 |
Description | CBL ASSY XLR FEM TO RJ45 1.64' |
Customer Reference | |
Detailed Description | Cable Assembly XLR Female to RJ45, 8p3c 1.64' (500.0mm) |
Datasheet | Datasheet |
Category | Length 1.64' (500.0mm) |
Manufacturer Amphenol Audio | Cable Type Round |
Series | Color Black |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Usage Industrial Environments - IP40 |
Connector Type XLR Female to RJ45, 8p3c | Base Product Number |

