Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YL2261510000G | |
|---|---|
DigiKey Part Number | YL2261510000G-ND |
Manufacturer | |
Manufacturer Product Number | YL2261510000G |
Description | TERM BLK 11P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 11 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB2221500000G | Amphenol Anytek | 0 | EB2221500000G-ND | €3.29018 | Parametric Equivalent |
| EB2221530000G | Amphenol Anytek | 0 | EB2221530000G-ND | €3.27754 | Parametric Equivalent |
| YL2241500000G | Amphenol Anytek | 0 | YL2241500000G-ND | €2.99726 | Parametric Equivalent |
| YL2261500000G | Amphenol Anytek | 0 | YL2261500000G-ND | €2.99726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €2.44707 | €4,894.14 |
| Unit Price without VAT: | €2.44707 |
|---|---|
| Unit Price with VAT: | €2.93648 |

