Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YL0621500000G | |
|---|---|
DigiKey Part Number | YL0621500000G-ND |
Manufacturer | |
Manufacturer Product Number | YL0621500000G |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 2 | Housing Material Thermoplastic |
Positions Per Level 3 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EB0601500000G | Amphenol Anytek | 0 | EB0601500000G-ND | €0.97454 | Parametric Equivalent |
| EB0601530000G | Amphenol Anytek | 0 | EB0601530000G-ND | €0.72524 | Parametric Equivalent |
| YL0601500000G | Amphenol Anytek | 0 | YL0601500000G-ND | €0.69696 | Parametric Equivalent |
| 691232710006 | Würth Elektronik | 68 | 732-691232710006-ND | €4.90000 | Parametric Equivalent |
| 691233710006 | Würth Elektronik | 0 | 732-691233710006-ND | €5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.090 | €0.77091 | €1,611.20 |
| Unit Price without VAT: | €0.77091 |
|---|---|
| Unit Price with VAT: | €0.92509 |



