Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VP0465870000G | |
|---|---|
DigiKey Part Number | VP0465870000G-ND |
Manufacturer | |
Manufacturer Product Number | VP0465870000G |
Description | TERM BLK 4P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.400" (10.16mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 2.15 Nm (19 Lb-In) |
Current 65 A | Screw Thread M4.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 6-20 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP0421510000G | Amphenol Anytek | 0 | KP0421510000G-ND | €1.89521 | Parametric Equivalent |
| KP0421520000G | Amphenol Anytek | 0 | KP0421520000G-ND | €1.94102 | Parametric Equivalent |
| VP0465840000G | Amphenol Anytek | 0 | VP0465840000G-ND | €1.71361 | Parametric Equivalent |
| VP0465850000G | Amphenol Anytek | 669 | VP0465850000G-ND | €4.63000 | Parametric Equivalent |
| VP0465880000G | Amphenol Anytek | 0 | VP0465880000G-ND | €2.01955 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.995 | €1.87950 | €3,749.60 |
| Unit Price without VAT: | €1.87950 |
|---|---|
| Unit Price with VAT: | €2.25540 |


