Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VN06A1500000G | |
|---|---|
DigiKey Part Number | VN06A1500000G-ND |
Manufacturer | |
Manufacturer Product Number | VN06A1500000G |
Description | TERM BLK 6P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Current 6 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691210910006 | Würth Elektronik | 890 | 732-691210910006-ND | €2.49000 | Parametric Equivalent |
| OSTVN06A150 | On Shore Technology Inc. | 3.677 | ED10565-ND | €2.04000 | Parametric Equivalent |
| TBC05-06-1-G-G | GCT | 0 | 2073-TBC05-06-1-G-G-ND | €0.74025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.63793 | €1,913.79 |
| Unit Price without VAT: | €0.63793 |
|---|---|
| Unit Price with VAT: | €0.76552 |




