VJ1201500000G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €1.54181
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: €2.18839
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: €2.64941
Datasheet
Image for VJ1201500000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1201500000G

DigiKey Part Number
VJ1201500000G-ND
Manufacturer
Manufacturer Product Number
VJ1201500000G
Description
TERM BLK 12POS TOP ENTRY 5MM PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol Anytek
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
12
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Steel - Zinc Plated
Mating Orientation
Vertical with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
20 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
12-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1201530000GAmphenol Anytek0VJ1201530000G-ND€1.54181Parametric Equivalent
A-TB500-VJ12VAssmann WSW Components0A-TB500-VJ12V-ND€2.18839Parametric Equivalent
OSTVJ120150On Shore Technology Inc.0OSTVJ120150-ND€2.64941Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.100€1.54181€3,237.80
Manufacturers Standard Package
Unit Price without VAT:€1.54181
Unit Price with VAT:€1.85017