Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0821500000G | |
|---|---|
DigiKey Part Number | VJ0821500000G-ND |
Manufacturer | |
Manufacturer Product Number | VJ0821500000G |
Description | TERM BLK 8POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Vertical with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0821530000G | Amphenol Anytek | 0 | VJ0821530000G-ND | €1.08924 | Parametric Equivalent |
| A-TB508-VJ08V | Assmann WSW Components | 0 | A-TB508-VJ08V-ND | €1.45937 | Parametric Equivalent |
| OSTVJ082150 | On Shore Technology Inc. | 0 | OSTVJ082150-ND | €1.79600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | €1.30754 | €2,745.83 |
| Unit Price without VAT: | €1.30754 |
|---|---|
| Unit Price with VAT: | €1.56905 |

