
V52231500000G | |
|---|---|
DigiKey Part Number | V52231500000G-ND |
Manufacturer | |
Manufacturer Product Number | V52231500000G |
Description | TERM BLOCK RCPT 22POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Receptacle, Male Pins 0.150" (3.81mm) Board Mount |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 14-28 AWG |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Receptacle, Male Pins | Features Mounting Flange |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Positions Per Level 22 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.245 Nm (2.17 Lb-In) |
Pitch 0.150" (3.81mm) | Wire Strip Length 6mm |
Termination Style Screw - Leaf Spring, Wire Guard | Contact Material Brass |
Mounting Type Board Mount | Housing Material Thermoplastic |
Current - UL 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.968 | €2.63384 | €5,183.40 |
| Unit Price without VAT: | €2.63384 |
|---|---|
| Unit Price with VAT: | €3.16061 |

