
V52051500000G | |
|---|---|
DigiKey Part Number | V52051500000G-ND |
Manufacturer | |
Manufacturer Product Number | V52051500000G |
Description | TERM BLOCK RCPT 20POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) Board Mount |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer Amphenol Anytek | Color Green |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mounting Flange |
Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Screw Size M3 |
Positions Per Level 20 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.200" (5.08mm) | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type Board Mount | Insulation Height 0.709" (18.00mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.61896 | €7,237.92 |
| Unit Price without VAT: | €3.61896 |
|---|---|
| Unit Price with VAT: | €4.34275 |


