
V51351530000G | |
|---|---|
DigiKey Part Number | V51351530000G-ND |
Manufacturer | |
Manufacturer Product Number | V51351530000G |
Description | TERM BLOCK RCPT 13POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Receptacle, Male Pins 0.200" (5.08mm) DIN Rail |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-30 AWG |
Manufacturer Amphenol Anytek | Color Green |
Series | Operating Temperature -40°C ~ 115°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Receptacle, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Screw Size M3 |
Positions Per Level 13 | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Number of Levels 1 | Wire Strip Length 6-7mm |
Pitch 0.200" (5.08mm) | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Thermoplastic |
Mounting Type DIN Rail | Insulation Height 0.709" (18.00mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.24594 | €6,491.88 |
| Unit Price without VAT: | €3.24594 |
|---|---|
| Unit Price with VAT: | €3.89513 |


