
TT2301810000G | |
|---|---|
DigiKey Part Number | TT2301810000G-ND |
Manufacturer | |
Manufacturer Product Number | TT2301810000G |
Description | TERM BLOCK PLUG 23POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer Amphenol Anytek | Wire Gauge or Range - AWG 16-22 AWG |
Series | Color Gray |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Gold |
Type Plug for Unshrouded Header | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Screw Size M3 |
Positions Per Level 23 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Number of Levels 1 | Wire Strip Length 5-6mm |
Pitch 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Plug Wire Entry 90° | Housing Material Thermoplastic |
Termination Style Screw - Rising Cage Clamp | Insulation Height 0.449" (11.40mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Current - UL 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.030 | €2.71716 | €5,515.83 |
| Unit Price without VAT: | €2.71716 |
|---|---|
| Unit Price with VAT: | €3.26059 |


