
TJ1931830000G | |
|---|---|
DigiKey Part Number | TJ1931830000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ1931830000G |
Description | TERM BLOCK PLUG 19POS 3.81MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Gray |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 19 | Contact Mating Finish Tin |
Positions Per Level 19 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.150" (3.81mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - IEC 10.5A | Base Product Number |
Voltage - IEC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.07845 | €6,235.35 |
| Unit Price without VAT: | €2.07845 |
|---|---|
| Unit Price with VAT: | €2.49414 |

