Parametric Equivalent
Parametric Equivalent

TA1001610000G | |
|---|---|
DigiKey Part Number | TA1001610000G-ND |
Manufacturer | |
Manufacturer Product Number | TA1001610000G |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 250 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-TA10 | Assmann WSW Components | 0 | A-TB500-TA10-ND | €0.82888 | Parametric Equivalent |
| OSTTA100161 | On Shore Technology Inc. | 597 | ED2568-ND | €2.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.090 | €0.59890 | €1,251.70 |
| Unit Price without VAT: | €0.59890 |
|---|---|
| Unit Price with VAT: | €0.71868 |


