Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T32104540000G | |
|---|---|
DigiKey Part Number | T32104540000G-ND |
Manufacturer | |
Manufacturer Product Number | T32104540000G |
Description | TERM BLK 21P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 21 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 8 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
Wire Gauge 14-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T32104510000G | Amphenol Anytek | 0 | T32104510000G-ND | €1.53920 | Parametric Equivalent |
| A-TB500-T321 | Assmann WSW Components | 0 | A-TB500-T321-ND | €1.66093 | Parametric Equivalent |
| OSTT3210451 | On Shore Technology Inc. | 0 | OSTT3210451-ND | €2.30182 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.21370 | €2,427.40 |
| Unit Price without VAT: | €1.21370 |
|---|---|
| Unit Price with VAT: | €1.45644 |

