
QT08CSF83H0000G | |
|---|---|
DigiKey Part Number | 1818-QT08CSF83H0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT08CSF83H0000G |
Description | TERM BLOCK 8POS SIDE ENTRY 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 8 | Operating Temperature -20°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €1.07500 | €10.75 |
| 25 | €0.93600 | €23.40 |
| 50 | €0.84640 | €42.32 |
| 100 | €0.77030 | €77.03 |
| 250 | €0.68932 | €172.33 |
| 500 | €0.64130 | €320.65 |
| 1.000 | €0.60299 | €602.99 |
| 5.000 | €0.54262 | €2,713.10 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

