
OQ16A5500000G | |
|---|---|
DigiKey Part Number | OQ16A5500000G-ND |
Manufacturer | |
Manufacturer Product Number | OQ16A5500000G |
Description | TERM BLOCK HDR 16POS 7.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.295" (7.50mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.050 | €0.95415 | €1,956.01 |
| Unit Price without VAT: | €0.95415 |
|---|---|
| Unit Price with VAT: | €1.14498 |


